7-position, single-level terminal block with 5.08mm pitch. Features screw termination for cable mounting, rated for 300V and 20A. Constructed with brass contacts and a green housing, it operates within a -30°C to 105°C temperature range. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Accommodates wire gauges from 12AWG to 24AWG.
On-Shore OSTTJ075153 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ075153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.