8-position, single-level terminal block with 5.08mm pitch, designed for right-angle cable mounting. Features brass contacts and screw termination, supporting a maximum current of 20A and a voltage rating of 300V. Operates within a temperature range of -30°C to 105°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 24AWG. This green, free-hanging terminal block is RoHS compliant.
On-Shore OSTTJ085153 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTTJ |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTTJ085153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.