On-Shore OSTV702A150 technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | No |
| Series | OSTV7 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore OSTV702A150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.