On-Shore OSTVK061250 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | 45 deg |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTVK |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTVK061250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.