
General purpose terminal block featuring 2 positions per level on a single level. Offers 6A current rating and 125V voltage rating. Termination is screw type with 2.54mm pitch. Contact plating is brass, with brass and steel plating overall. Supports wire gauges from 20AWG to 30AWG. Operating temperature range is -30°C to 105°C. Through-hole mounting and RoHS compliant.
On-Shore OSTVN02A150 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTVN |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTVN02A150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
