General purpose terminal block with 8 positions per level and 1 level. Features 2.54mm pitch and screw termination for wire gauges 20-30AWG. Rated for 6A and 125V, with a maximum operating temperature of 105°C. Constructed with brass and steel contacts, offering through-hole mounting and a green housing. RoHS compliant for environmental considerations.
On-Shore OSTVN08A150 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTVN |
| Termination | Screw |
| Voltage | 125V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTVN08A150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.