On-Shore OSTVZ025050 technical specifications.
| Color | Green |
| Current | 7A |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| RoHS Compliant | Yes |
| Series | OSTVZ |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTVZ025050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.