General purpose terminal block with 2 positions and a 5.08mm pitch. Features brass contact plating and a screw termination for wire gauges from 16AWG to 26AWG. Rated for 10A and 300V, with an operating temperature range of -30°C to 105°C. This green, RoHS compliant component utilizes a through-hole mounting style.
On-Shore OSTYC022150 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTYC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYC022150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.