General purpose terminal block featuring 3 positions with a 5.08mm pitch. Rated for 10A and 300V, this green, single-level block utilizes brass contact plating and a steel plating for durability. Designed for through-hole mounting, it accepts wire gauges from 16AWG to 26AWG and operates within a temperature range of -30°C to 105°C. This RoHS compliant component offers screw termination for secure connections.
On-Shore OSTYC032150 technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Series | OSTYC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYC032150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.