
2-position, single-row terminal block featuring 9.5mm solder termination and through-hole mounting. Rated for 300V and 30A, it accepts wire gauges from 10AWG to 22AWG. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 115°C. This RoHS compliant component is supplied in bulk packaging.
On-Shore OSTYK51102030 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTYK51 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYK51102030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.