General purpose terminal block featuring 4 positions and a 9.5mm pitch. Designed for solder termination with a through-hole mounting style. Rated for 300V and 30A, accommodating wire gauges from 10AWG to 22AWG. Constructed with black Nylon insulation, offering a UL94 V-0 flammability rating and operating temperature range of -40°C to 115°C. This RoHS compliant component is supplied in bulk packaging.
On-Shore OSTYK51104030 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTYK51 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYK51104030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.