This 13-position terminal block is rated for 300V and 30A, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a through-hole package and is made from steel with a nickel terminal finish. The block is constructed from nylon insulation material and has a flammability rating of UL94 V-0. It is RoHS compliant and available in bulk packaging.
On-Shore OSTYK51413030 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.374inch |
| RoHS Compliant | Yes |
| Series | OSTYK51 |
| Terminal Finish | Nickel |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYK51413030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.