This 13-position terminal block is designed for through-hole mounting and features a voltage rating of 300V. The block is constructed from nylon insulation material and meets the UL94 V-0 flammability rating. Operating temperatures range from -40°C to 105°C, and the block is RoHS compliant. The terminal block is available in bulk packaging and is part of the On-Shore OSTYK55 series.
On-Shore OSTYK55113030 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OSTYK55 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for On-Shore OSTYK55113030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.