On-Shore PH3-230/120-021W technical specifications.
| Contact Material | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for On-Shore PH3-230/120-021W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.