16-position IC socket with 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold contact finish for reliable mating and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C. Supplied in rail/tube packaging and is RoHS compliant.
On-Shore SA163000 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SA163000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.