On-Shore SBL-13OZ technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | SBL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore SBL-13OZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.