On-Shore USB-A2VSB6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for On-Shore USB-A2VSB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.