8-contact, 2-port USB receptacle with straight, solder termination and gold contact plating. Features UL94 V-0 flammability rating, white insulation, and a vertical, through-hole mount. Operates within a -20°C to 60°C temperature range. This unshielded connector is RoHS compliant and supplied in tray packaging.
On-Shore USB-A2VSW6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore USB-A2VSW6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.