Four-position, right-angle USB Type B receptacle with gold-plated contacts and solder termination. Features through-hole mounting and a black insulation color. Rated UL94 V-0 for flammability, operating between 0°C and 85°C. This unshielded, RoHS-compliant component is supplied in tray packaging.
On-Shore USB-B1HSB6 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore USB-B1HSB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.