5-contact, female USB receptacle with right-angle, horizontal surface mount termination. Features gold-plated contacts and UL94 V-0 flammability rating. Operates within a 0°C to 40°C temperature range. This unshielded connector is supplied on cut tape and is RoHS compliant.
On-Shore USB-M26FTR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for On-Shore USB-M26FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.