Cable Assembly Round 3m 28AWG PCI Express to PCI Express 18 to 18 POS M-M Tray
One Stop Systems OSS-PCIE-CBL-X1-3M technical specifications.
| Cable Type | Round |
| Wire Size | 28AWG |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for One Stop Systems OSS-PCIE-CBL-X1-3M to view detailed technical specifications.
No datasheet is available for this part.