
Onsemi 100351PC technical specifications.
| Package/Case | PDIP |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Circuits | 7 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 100351 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100351PC to view detailed technical specifications.
No datasheet is available for this part.
