Onsemi 100391PC technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Series | 100391 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100391PC to view detailed technical specifications.
No datasheet is available for this part.