
16-bit transparent D-type latch, featuring 3-state non-inverting outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers independent circuits with 16 data bits, 2 input lines, and 3 output lines. Suitable for surface mount applications with a 48-pin TSSOP package, providing -32mA to 32mA output current. Features a propagation delay of 5.6ns and a turn-on delay time of 1.4ns, with a maximum operating temperature of 85°C.
Onsemi 74ABT16373CMTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 62mA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT16373CMTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
