
The 74AC174SC_Q is a 7-channel D-Type flip-flop IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a non-inverting polarity and a propagation delay of 11.5ns. The device is available in a SOIC package and is packaged in a rail/Tube format. The IC can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with high and low level output currents of 24mA and -24mA, respectively. It is designed for single-ended input type applications.
Onsemi 74AC174SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 7 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Series | 74AC174 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC174SC_Q to view detailed technical specifications.
No datasheet is available for this part.