
The 74ACTQ245QSC_Q is a 3-STATE transceiver from Onsemi, packaged in QSOP. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C. With a propagation delay of 7ns, it is suitable for high-speed applications. The transceiver has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74ACTQ245QSC_Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74ACTQ245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACTQ245QSC_Q to view detailed technical specifications.
No datasheet is available for this part.
