
Quad 2-input NAND Schmitt Trigger IC, CMOS technology, operating from 1.65V to 3.6V supply. Features 3.8ns propagation delay and 12ns turn-on delay. Supports 24mA output current at both high and low levels. Packaged in a 14-pin TSSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi 74ALVC132MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ALVC132MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.