The 74F148SC is a 3-bit encoder IC with 8 input lines and 3 output lines. It operates within a supply voltage range of 4.5 to 5.5V and can withstand temperatures between 0 and 70°C. The device is packaged in a 48-pin SOIC package and is RoHS compliant. The propagation delay is 10.5ns. The 74F148SC is available in a rail/Tube packaging configuration with 48 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 3 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74F148 |
| RoHS | Compliant |
