
The 74F251ASJ_Q is a 1-bit, 8-input, 3-output logic gate with a propagation delay of 7ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOP package and is available in rail/Tube packaging.
Onsemi 74F251ASJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Series | 74F251 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F251ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
