
The 74F257ASJ_Q is a 4-bit hex inverter from Onsemi, packaged in a SOP case. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. This device features a propagation delay of 5.5ns and is available in rail or tube packaging.
Onsemi 74F257ASJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Series | 74F257 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F257ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
