
Onsemi 74F534SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Series | 74F534 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F534SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
