
Onsemi 74LCX00MX-NL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX00MX-NL to view detailed technical specifications.
No datasheet is available for this part.
