
Quad 2-input NAND gate IC featuring CMOS technology and 3.6V tolerant inputs and outputs. Operating across a 1.2V to 3.6V supply voltage range, this surface mount component offers a 2.8ns propagation delay and ±24mA output current. Packaged in a TSSOP with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Onsemi 74VCX00MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VCX00MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
