
Quad D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 115MHz. Offers a propagation delay of 9.3ns and a turn-on delay time of 17ns. This surface mount component in a SOIC package provides 4 bits of data storage with 4 input lines and 8 output lines, exhibiting a high level output current of -8mA and a low level output current of 8mA.
Onsemi 74VHC175M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC175M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
