Octal Buffer/Line Driver featuring 8-bit bidirectional data flow with 3-STATE outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It offers 8mA high and low level output current, a maximum propagation delay of 8.7ns, and a turn-on delay time of 16.5ns. Designed for surface mounting in a SOIC package, this non-inverting buffer/transceiver is suitable for operation between -40°C and 85°C.
Onsemi 74VHCT245ASJ technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT245ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.