
Onsemi ADM1029ARQZ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1029ARQZ to view detailed technical specifications.
No datasheet is available for this part.
