
Dual switching diode featuring a 75V DC rated voltage and 200mA average rectified current. This component offers a 6ns reverse recovery time and a low 2pF capacitance. Encased in a compact SOT-563-6 package, it operates within a temperature range of -55°C to 150°C. The diode is halogen-free, lead-free, and RoHS compliant, supplied on a 4000-piece tape and reel.
Onsemi BAS16DXV6T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-563-6 |
| Current Rating | 200mA |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16DXV6T1G to view detailed technical specifications.
No datasheet is available for this part.
