
Onsemi CAT25128XI technical specifications.
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25128XI to view detailed technical specifications.
No datasheet is available for this part.