The CAT28C65BKI-12 is a 64Kb parallel SRAM from Onsemi with an access time of 120ns. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a surface mount SOIC package and is available in quantities of 27. The memory is available in a rail or tube packaging format. The Onsemi CAT28C65BKI-12 is not RoHS compliant.
Onsemi CAT28C65BKI-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C65BKI-12 to view detailed technical specifications.
No datasheet is available for this part.