
The CAT5409YI50 is a 64-position non-volatile digital potentiometer from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 6V. The device has a supply current of 1mA and is packaged in a halogen-free, lead-free TSSOP package. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi CAT5409YI50 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409YI50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
