
Quad 2-input AND gate IC, CMOS technology, operating from 3V to 15V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a propagation delay of 70ns and a quiescent current of 1uA. Designed for through-hole mounting in a PDIP package, with a wide operating temperature range of -55°C to 125°C. High level output current is -4.2mA, low level output current is 4.2mA. RoHS compliant and lead-free.
Onsemi CD4081BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4081BCN to view detailed technical specifications.
No datasheet is available for this part.
