
Onsemi CD4528BCMX technical specifications.
| High Level Output Current | -1.8mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Series | CD4528BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4528BCMX to view detailed technical specifications.
No datasheet is available for this part.
