The DM74ALS30ASJ_Q is an 8-input single gate CMOS logic IC from Onsemi, packaged in a SOP case. It can handle high level output currents of up to -400uA and low level output currents of up to 8mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The propagation delay is 12ns.
Onsemi DM74ALS30ASJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -400uA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Series | DM74ALS30A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS30ASJ_Q to view detailed technical specifications.
No datasheet is available for this part.
