The FDN335N_NL is a N-CHANNEL MOSFET with a breakdown voltage of 20V and a continuous drain current of 1.7A. It has a drain to source resistance of 70mR and a power dissipation of 500mW. The device is packaged in a tape and reel format with 3000 pieces per reel. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi FDN335N_NL technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN335N_NL to view detailed technical specifications.
No datasheet is available for this part.
