
Onsemi FDU6680A technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDU6680A to view detailed technical specifications.
No datasheet is available for this part.
