The FNB51060T1 is a 20-terminal dual motor driver IC from Onsemi, featuring a 20-lead module package. It operates within a supply voltage range of 14 to 16.5 volts, with a nominal voltage of 15 volts. The IC has a single function and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 21 |
| Length | 37 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |