
Motor / Motion / Ignition Controllers & Drivers Camera 1-Chip IC
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | KA3050 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |