Onsemi KA3843ACS technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 30V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3843ACS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
