
The KA78L05AZTF is a 5V linear voltage regulator from Onsemi, featuring a dropout voltage of 1.7V and a maximum input voltage of 30V. It operates within a temperature range of 0°C to 125°C and has a maximum power dissipation of 750mW. The regulator provides a fixed output voltage of 5V at a maximum current of 100mA. It is available in a TO-92-3 package and is mounted through a hole. The device is RoHS compliant and is packaged in a tape and reel format.
Onsemi KA78L05AZTF technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AZTF to view detailed technical specifications.
No datasheet is available for this part.
