
Low Voltage, Low Saturation, Bidirectional Motor Driver, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| RoHS | Compliant |